NTN 6232L1C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- RS Stock No.:
- 704-913
- Mfr. Part No.:
- 6232L1C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£1,397.93
(exc. VAT)
£1,677.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,397.93 |
*price indicative
- RS Stock No.:
- 704-913
- Mfr. Part No.:
- 6232L1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 290mm | |
| Race Width | 48mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 186kN | |
| Dynamic Load Rating | 205kN | |
| Bore Type | Round | |
| Series | 6232 | |
| Flange Outside Diameter | 290mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 290mm | ||
Race Width 48mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 186kN | ||
Dynamic Load Rating 205kN | ||
Bore Type Round | ||
Series 6232 | ||
Flange Outside Diameter 290mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for optimal performance in various applications, providing robust support and durability. Designed with a radial contact and a precision-machined cage, this single row bearing ensures smooth operation under heavy loads. Its internal diameter of 160 mm and external diameter of 290 mm make it Ideal for high-capacity usage, while the width of 48 mm ensures stability. Known for its exceptional dynamic and static load capacities, this bearing is capable of withstanding demanding conditions, making it a reliable choice for both industrial and mechanical applications.
Internal diameter measures 160 mm for versatile application use
External diameter of 290 mm accommodates heavy loads efficiently
Width of 48 mm provides stability for enhanced performance
Radial clearance class C3 ensures optimal clearance for various operational settings
Dynamic load capacity of 205,000,000 mN withstands demanding conditions
Static load capacity of 186,000,000 mN delivers reliability under stationary loads
Fatigue limit load of 5,600,000 mN extends the products lifespan
Min operating temperature of 233.15 °K allows for use in colder environments
Max operating temperature of 393.15 °K ensures functionality at higher temperatures
Min shoulder diameter of 173 mm ensures accurate fit in assembly
Related links
- SKF 6232 M 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232 M/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF QJ 232 N2MA 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD

