FAG 6038-M-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- RS Stock No.:
- 312-803
- Mfr. Part No.:
- 6038-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£1,012.94
(exc. VAT)
£1,215.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,012.94 |
*price indicative
- RS Stock No.:
- 312-803
- Mfr. Part No.:
- 6038-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 190mm | |
| Outside Diameter | 290mm | |
| Race Width | 46mm | |
| Cage Material | Solid Brass | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 220000N | |
| Dynamic Load Rating | 216000N | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3850rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 190mm | ||
Outside Diameter 290mm | ||
Race Width 46mm | ||
Cage Material Solid Brass | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 220000N | ||
Dynamic Load Rating 216000N | ||
Standards/Approvals ISO 492:2023 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 3850rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
Schaeffler Series 60 Ball Bearing, 190mm Bore, 290mm Outside Diameter - 6038-M-C3
This ball bearing is a single-row deep-groove unit designed for radial and limited axial load applications where an open-end, cylindrical-bore configuration is required. It operates within moderate rotational regimes and is constructed with bearing-steel races and a solid-brass cage to provide consistent internal guidance and rolling performance. The product conforms to the dimensional and tolerancing norms of ISO 492:2023 for interchangeability and selection.
Features and Benefits:
• 216000N dynamic load rating provides sustained operational capacity
• 220000N static load rating supports heavy stationary loads
• 3850rpm limiting speed enables moderately high-speed operation
• Solid brass cage reduces friction and improves running stability
• Deep-grooved race geometry allows combined radial and axial loading
• 220000N static load rating supports heavy stationary loads
• 3850rpm limiting speed enables moderately high-speed operation
• Solid brass cage reduces friction and improves running stability
• Deep-grooved race geometry allows combined radial and axial loading
Applications
• Suitable for industrial rotating shafts with cylindrical bores
• Ideal for gearboxes requiring open-end bearing access
• Used with large pulleys and sheaves in drive systems
• Can be used for heavy-duty conveyor rollers
• Suitable for machine tools with moderate-speed bearings
• Ideal for gearboxes requiring open-end bearing access
• Used with large pulleys and sheaves in drive systems
• Can be used for heavy-duty conveyor rollers
• Suitable for machine tools with moderate-speed bearings
What material are the bearing races MADE from?
The running surfaces are manufactured from bearing steel.
How much axial and radial load can it handle simultaneously?
The deep-groove design permits combined axial and radial loading consistent with its dynamic load capacity.
What clearance condition is provided for internal fitment?
The unit is supplied with a normal internal clearance to suit standard shaft and housing tolerances.
What is the raceway arrangement and row count?
It features a single-row deep-grooved raceway configuration.
Related links
- FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M/C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 16038-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 16038 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD

