FAG 16024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 313-102
- Mfr. Part No.:
- 16024
- Brand:
- FAG
Subtotal (1 unit)*
£170.12
(exc. VAT)
£204.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.12 |
*price indicative
- RS Stock No.:
- 313-102
- Mfr. Part No.:
- 16024
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 64N | |
| Dynamic Load Rating | 65000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 64N | ||
Dynamic Load Rating 65000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 5200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in a variety of applications. With its robust single row configuration and steel sheet metal cage, this bearing exemplifies durability and reliability. Engineered for optimal operational efficiency, it boasts standard tolerances and a well defined temperature range, making it suitable for diverse environments. This bearing not only offers significant radial and axial load capabilities but also stands out for its capacity to maintain performance under varying conditions. Its specifically designed dimensions ensure a precise fit, enhancing stability and longevity while facilitating straightforward installation and maintenance.
Delivers reliable performance across a range of applications
Normal internal clearance allows for operational flexibility
Designed to operate efficiently even at elevated temperatures
Facilitates easy installation and maintenance for reduced downtime
Capacity to handle both radial and axial loads increases versatility
Related links
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 16024 1 Row Ball Bearing - 120 mm ID, 180 mm OD

