FAG 61934 1 Row Deep Groove Ball Bearing - 170 mm ID, 230 mm OD
- RS Stock No.:
- 312-835
- Mfr. Part No.:
- 61934
- Brand:
- FAG
Subtotal (1 unit)*
£1,032.56
(exc. VAT)
£1,239.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,032.56 |
*price indicative
- RS Stock No.:
- 312-835
- Mfr. Part No.:
- 61934
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 170mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 230mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 114000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 109000N | |
| Bore Type | Cylindrical | |
| Series | 619 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 3800rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 230mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 170mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 230mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 114000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 109000N | ||
Bore Type Cylindrical | ||
Series 619 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 3800rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 230mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is designed for the most demanding industrial applications, offering remarkable performance and reliability. Engineered meticulously, this single row bearing features a robust steel sheet metal cage to withstand substantial radial loads. Its dimensional stability at elevated temperatures ensures prolonged service life, making it the ideal choice for environments where durability is essential. Whether you require a bearing that can handle high speeds or cope with a range of operating temperatures, this product promises flexibility in various conditions.
Engineered for exceptional performance in high load environments
Provides adaptability in applications with varying temperatures
Delivers reliable operation with a normal internal clearance
Supports both grease and oil lubrication methods for tailored performance
Minimises the risk of failure under critical loading conditions
Related links
- FAG 61934-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 230 mm OD
- FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD

