FAG 61934-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 230 mm OD
- RS Stock No.:
- 310-260
- Mfr. Part No.:
- 61934-C3
- Brand:
- FAG
Subtotal (1 unit)*
£1,032.56
(exc. VAT)
£1,239.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,032.56 |
*price indicative
- RS Stock No.:
- 310-260
- Mfr. Part No.:
- 61934-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 230mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 114000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 109000N | |
| Series | 619 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 230mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 114000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 109000N | ||
Series 619 | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IT
Schaeffler 619 Series Deep Groove Ball Bearing, 170mm bore size, 230mm outside diameter - 61934-C3
This deep groove ball bearing is a single-row cylindrical-bore component designed for radial applications that require consistent rotational performance. It is specified with a tailored internal clearance to suit assemblies needing slightly increased running play and an open end configuration for accessibility. The product conforms to current dimensional standards to ensure interchangeability in precision mechanical systems.
Features and Benefits:
• 114000 N static load rating provides high resistance to stationary loads
• 109000 N dynamic load rating supports sustained rotating loads
• C3 internal clearance allows for thermal expansion accommodation
• Steel cage construction offers structural stability under load
• 3800 rpm limiting speed enables moderately high-speed operation
• 109000 N dynamic load rating supports sustained rotating loads
• C3 internal clearance allows for thermal expansion accommodation
• Steel cage construction offers structural stability under load
• 3800 rpm limiting speed enables moderately high-speed operation
Applications
• Suitable for electric motor bearing seats requiring radial support
• Ideal for gearbox shafts with moderate rotational speed demands
• Used for industrial pumps where axial clearance variation occurs
• Can be used for conveyor idler rollers in continuous-duty setups
• Ideal for gearbox shafts with moderate rotational speed demands
• Used for industrial pumps where axial clearance variation occurs
• Can be used for conveyor idler rollers in continuous-duty setups
What bore configuration does this product use?
It has a cylindrical bore for mounting on plain shafts.
How many rows of rolling elements are included?
The design incorporates a single row of balls.
Which international dimensional standard applies to this item?
It is manufactured in accordance with ISO 492:2023.
What is the race width specification?
The race width is 28 mm.
What is the material of the cage component?
The cage is MADE from steel.
Related links
- FAG 61934 1 Row Deep Groove Ball Bearing - 170 mm ID, 230 mm OD
- FAG 6226-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD
- FAG 6226 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD

