FAG 6206-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 312-778
- Mfr. Part No.:
- 6206-N
- Brand:
- FAG
Subtotal (1 unit)*
£13.76
(exc. VAT)
£16.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.76 |
*price indicative
- RS Stock No.:
- 312-778
- Mfr. Part No.:
- 6206-N
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20700N | |
| Series | 6206 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 16200rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20700N | ||
Series 6206 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 16200rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 62mm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed for exceptional performance and reliability in a variety of applications. Offering robust handling capabilities, it supports standardised radial loads while accommodating axial forces in one direction. Constructed with a steel sheet metal cage, this bearing ensures optimal durability and operates seamlessly in environments with stringent operational requirements. With a sturdy tolerance class and dimensional stabilisation, it remains effective even under heat exposure.
Dimensional stabilisation allows for reliable performance at elevated temperatures
Cylindrical bore type facilitates easy installation in various machinery setups
Optimised for operations within a wide temperature range enhancing adaptability
Demonstrates impressive limiting and reference speeds for high efficiency performance
Related links
- FAG 6206-2RSR 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6206-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NSK 6206 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/VA208 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/VA201 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

