SKF 6206-2Z/VA208 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 586-935
- Mfr. Part No.:
- 6206-2Z/VA208
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£567.27
(exc. VAT)
£680.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £567.27 | £113.454 |
*price indicative
- RS Stock No.:
- 586-935
- Mfr. Part No.:
- 6206-2Z/VA208
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Race Material | High Temperature Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Internal Clearance | C5 | |
| Standards/Approvals | RoHS | |
| Series | 6206-2Z/VA208 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 90rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Race Material High Temperature Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Internal Clearance C5 | ||
Standards/Approvals RoHS | ||
Series 6206-2Z/VA208 | ||
Bore Type Cylindrical | ||
Limiting Speed 90rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF Premium ball bearing is engineered for precision and durability, making it a vital component for various applications. Designed to withstand harsh environments, it features zinc plated shields that provide excellent resistance to dust and moisture, ensuring optimal performance even under challenging conditions. The robust construction not only enhances longevity but also reduces the need for frequent maintenance, allowing for smoother operations in machinery. Tailored for reliability, this bearing promises low friction and is perfect for industries where efficiency is paramount. Its versatile sizing makes it suitable for a wide range of applications, from automotive to industrial machines, ensuring that you can rely on it for exceptional performance.
Engineered for enhanced durability in demanding environments
Zinc plated shields prevent contamination from dust and moisture
Designed to operate with minimal friction boosting efficiency
Maintenance free construction reduces downtime and costs
Ideal for a diverse array of applications across various industries
Related links
- SKF 6206-2Z/VA201 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3GJN 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3WT 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3LHT23 1 Row Ball Bearing - 30 mm ID, 62 mm OD


