FAG 6206-2RSR 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 311-952
- Mfr. Part No.:
- 6206-2RSR
- Brand:
- FAG
Subtotal (1 pack of 120 units)*
£1,102.73
(exc. VAT)
£1,323.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,102.73 | £9.189 |
*price indicative
- RS Stock No.:
- 311-952
- Mfr. Part No.:
- 6206-2RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11300N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 20700N | |
| Series | 6206 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11300N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 20700N | ||
Series 6206 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
- COO (Country of Origin):
- KR
FAG 6206 Series Deep Groove Ball Bearing, 30mm Bore Diameter, 62mm Outside Diameter - 6206-2RSR
This deep-groove ball bearing is designed to support radial loads in rotating assemblies across automation, electronics and mechanical systems. It features sealed ends and steel construction to operate reliably in applications where protection from contaminants and consistent rotational performance are required. The component suits installations requiring a cylindrical bore and single-row configuration.
Features and Benefits:
• Sealed ends provide contamination resistance and reduced maintenance
• Steel raceways and balls deliver robust wear performance
• Steel cage ensures structural stability under continuous operation
• Rated for 20700N dynamic load to handle variable radial forces
• Limiting speed 6700 r/min supports high-speed rotating equipment
• Internal clearance preset for standard axial and radial displacement
• Steel raceways and balls deliver robust wear performance
• Steel cage ensures structural stability under continuous operation
• Rated for 20700N dynamic load to handle variable radial forces
• Limiting speed 6700 r/min supports high-speed rotating equipment
• Internal clearance preset for standard axial and radial displacement
Applications
• Suitable for precision electric motor shafts in automation systems
• Ideal for spindle support in small industrial drives
• Used with gearboxes requiring sealed radial bearings
• Can be used for fan and blower shafts in electrical equipment
• Suitable for rotary encoders and sensor-bearing assemblies
• Ideal for spindle support in small industrial drives
• Used with gearboxes requiring sealed radial bearings
• Can be used for fan and blower shafts in electrical equipment
• Suitable for rotary encoders and sensor-bearing assemblies
What materials contact moving elements and how do they affect longevity?
Balls and raceways are MADE from steel, and the cage is steel, providing compatible hardness and wear characteristics that extend service life under correct lubrication.
How does the bore configuration influence mounting options?
A cylindrical bore allows simple press-fit mounting on round shafts and compatibility with standard housings without special adapters.
What load capacity should be considered for static conditions?
The bearing has a static load capacity of 11300 N, which indicates the maximum sustained load it can withstand without permanent deformation when stationary.
Which standard governs the bearings dimensional and running accuracy?
Dimensional and running characteristics conform to DIN 625-1, ensuring interchangeability and predictable performance across compliant equipment.
Related links
- FAG 6206-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6206-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NSK 6206 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/VA208 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/VA201 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

