FAG 6416-M 1 Row Deep Groove Ball Bearing - 80 mm ID, 200 mm OD

Subtotal (1 unit)*

£611.91

(exc. VAT)

£734.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£611.91

*price indicative

RS Stock No.:
312-731
Mfr. Part No.:
6416-M
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

80mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

200mm

Race Width

48mm

Cage Material

Solid Brass

Number of Rows

1

Internal Clearance

CN

Static Load Rating

125kN

Dynamic Load Rating

173kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

6416

Limiting Speed

5900rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for high performance and reliability in various applications. With a solid brass cage and single row design, it delivers exceptional load-carrying capacity while ensuring smooth operation. This product is designed specifically to withstand demanding environments and is capable of operating at high speeds, making it suitable for diverse industrial uses.

Maintains structural integrity under both dynamic and static load conditions

Optimised for both grease and oil lubrication systems

Includes features supporting high limiting and reference speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy