FAG 6416-M-C3 1 Row Ball Bearing - 80 mm ID, 200 mm OD

Subtotal (1 unit)*

£611.91

(exc. VAT)

£734.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£611.91

*price indicative

RS Stock No.:
310-854
Mfr. Part No.:
6416-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

200mm

Race Width

48mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

125000N

Dynamic Load Rating

173000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

5900rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing offers an exceptional blend of durability and performance for a multitude of applications. Designed to accommodate both radial and axial loads, this bearing is a reliable choice for high-speed operations. Its solid brass cage not only enhances stability but also ensures optimal guidance of the rolling elements, thus extending the bearing's lifespan. With its advanced engineering, this product is meticulously crafted to provide seamless motion in various mechanical systems, from industrial equipment to automotive applications.

Available in both grease and oil lubrication options for customised use

Standout fatigue load limit enhances longevity and reliability

Ideal for various applications from industrial to automotive sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy