FAG 7218-B-XL-TVP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- RS Stock No.:
- 312-363
- Mfr. Part No.:
- 7218-B-XL-TVP-UA
- Brand:
- FAG
Subtotal (1 unit)*
£269.51
(exc. VAT)
£323.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.51 |
*price indicative
- RS Stock No.:
- 312-363
- Mfr. Part No.:
- 7218-B-XL-TVP-UA
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90 mm | |
| Outside Diameter | 160 mm | |
| Race Width | 30mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 98000N | |
| Contact Angle | 40° | |
| Internal Clearance | Small Axial Internal Clearance | |
| Dynamic Load Rating | 114000N | |
| Standards/Approvals | RoHS | |
| Series | 72-B-XL- TVP | |
| Limiting Speed | 5500rpm | |
| Flange Outside Diameter | 160mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 90 mm | ||
Outside Diameter 160 mm | ||
Race Width 30mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 98000N | ||
Contact Angle 40° | ||
Internal Clearance Small Axial Internal Clearance | ||
Dynamic Load Rating 114000N | ||
Standards/Approvals RoHS | ||
Series 72-B-XL- TVP | ||
Limiting Speed 5500rpm | ||
Flange Outside Diameter 160mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to provide robust performance and reliability in high load applications. With a single row configuration and advanced X life technology, it ensures enhanced service life and efficiency. This product features a glass fibre reinforced plastic cage, optimally designed for reduced friction and increased durability. The integration of high quality materials and precision engineering allows the bearing to maintain consistent performance over time, further complemented by its capability to function effectively under various lubrication conditions.
Designed for high load applications requiring reliability
Utilises advanced X life technology for enhanced service life
Suitable for various industrial environments with stringent requirements
Capable of maintaining performance under different lubrication conditions
Comprehensive datasheet provides essential technical information for informed usage
Related links
- FAG 7218-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7318-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width
- FAG 7310-B-XL-TVP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7207-B-XL-TVP-UA 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- FAG 7311-B-XL-TVP-UA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width

