FAG 16034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD

Subtotal (1 unit)*

£459.68

(exc. VAT)

£551.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£459.68

*price indicative

RS Stock No.:
312-169
Mfr. Part No.:
16034
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

170mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

260mm

Race Width

28mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

136000N

Internal Clearance

Normal

Dynamic Load Rating

131000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

160

Limiting Speed

3500rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing provides an exceptional combination of durability and efficiency, designed specifically for demanding applications. Featuring a robust steel sheet metal cage, this bearing ensures a consistent performance under radial loads while maintaining a low maintenance profile. With an impressive temperature range and dimensional stability, it is built to withstand high operational temperatures up to 200 °C.

Engineered for maximum load capacity and longevity

Optimised for ease of installation and maintenance

Designed to deliver reliable performance under varying conditions

Adaptable to a wide range of applications in diverse sectors

Provides effective resistance to wear and deformation over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy