FAG 62308-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 311-126
- Mfr. Part No.:
- 62308-A-2RSR-C3
- Brand:
- FAG
Subtotal (1 unit)*
£68.10
(exc. VAT)
£81.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.10 |
*price indicative
- RS Stock No.:
- 311-126
- Mfr. Part No.:
- 62308-A-2RSR-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23940N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 40720N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 623 | |
| Limiting Speed | 4750rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23940N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 40720N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 623 | ||
Limiting Speed 4750rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered for exceptional performance in various applications, combining durability and reliability. Designed with a single row configuration and a robust steel sheet metal cage, it efficiently handles miscellaneous load conditions. Its advanced sealing technology ensures optimal lubrication and defines its resilience in challenging environments. With impressive dynamic and static load ratings, this bearing not only withstands higher operational stresses but also extends equipment lifespan.
Constructed with durable materials to ensure longevity under rigorous conditions
Optimised for low maintenance and cost effectiveness in operation
Lightweight yet robust contributing to overall energy efficiency
Related links
- FAG 62308-A-2RSR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-N-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 62308-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD

