SKF 62308-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 585-852
- Mfr. Part No.:
- 62308-2RS1
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£266.70
(exc. VAT)
£320.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £266.70 | £53.34 |
*price indicative
- RS Stock No.:
- 585-852
- Mfr. Part No.:
- 62308-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Ball Material | Bearing Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 41kN | |
| Series | 62308-2RS1 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Ball Material Bearing Steel | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 41kN | ||
Series 62308-2RS1 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Premium bearing solution is meticulously engineered to ensure optimal performance and longevity in various applications. Designed for ease of installation, it integrates seamlessly into machinery, dramatically reducing the risk of failure. The unique design promotes efficient heat dissipation, making it an excellent choice for environments requiring high load capacities. Its robust construction is ideal for both industrial and commercial use, ensuring reliability under dynamic conditions. This bearing offers exceptional resistance to contaminants, thereby enhancing operational stability and minimising maintenance needs. When perfection in engineering is paramount, this product stands out as the trusted choice for professionals seeking quality without compromise.
Constructed with high quality materials for enduring performance
Provides superior sealing to protect against dust and moisture
Facilitates smooth operation even under heavy loads
Compatible with a wide range of applications enhancing versatility
Temperature resistant properties ensure functionality in extreme conditions
Quick and easy installation process reduces downtime
Low friction design optimises energy efficiency during operation
Related links
- FAG 62308-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EEC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD


