FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 unit)*

£18.87

(exc. VAT)

£22.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.87

*price indicative

RS Stock No.:
312-875
Mfr. Part No.:
6308-C-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

25000N

Dynamic Load Rating

50000N

Bore Type

Cylindrical

Standards/Approvals

ISO 492:2023

Series

63

Limiting Speed

11800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
PT

Schaeffler Series 63 Deep Groove Ball Bearing, 40mm Bore Size, 90mm Outside Diameter - 6308-C-C3


This deep-groove ball bearing is a single-row rolling element designed for radial and limited axial load applications in rotating machinery. It features an open-end configuration and a cylindrical bore, intended for use where unobstructed access to the rolling elements is acceptable and where precise internal clearance is required. The component adheres to ISO 492:2023 dimensional standards and is suited to assemblies requiring defined internal play.

Features and Benefits:


• Steel cage reduces deformation for consistent operation
• C3 internal clearance accommodates thermal expansion
• Dynamic load 50,000 N rating supports sustained operational loads
• Static load 25,000 N rating resists heavy standstill forces
• High speed 11,800 rpm capability enables fast rotational applications

Applications


• Suitable for electric motor spindles requiring precise clearance
• Ideal for gearbox shafts with cylindrical bores
• Used with driven rollers in conveyor systems
• Can be used for pump rotor bearings in high-speed systems
• Suitable for machine-tool auxiliary spindles

What is the bearing’s internal clearance classification?


It is supplied with a C3 internal clearance, providing extra radial play for thermal growth.

Which material is used for the cage and why is it chosen?


The cage is MADE of steel to maintain dimensional stability under load and speed.

What are the bearing’s load capacities?


The rolling-element arrangement delivers a dynamic load capacity of 50,000 N and a static load capacity of 25,000 N.

What bore and outer dimensions are specified for mounting?


The component has a 40 mm bore and a 90 mm outside diameter for mounting interfaces.

What rotational speed can it handle in operation?


It is rated for limiting speeds up to 11,800 rpm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy