FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 unit)*

£31.30

(exc. VAT)

£37.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.30

*price indicative

RS Stock No.:
311-990
Mfr. Part No.:
6308-Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

25000N

Internal Clearance

C3

Dynamic Load Rating

45500N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

63

Limiting Speed

10800rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

90mm

Race Type

Deep Grooved

The FAG Deep Groove Ball Bearing, designed for versatility and reliability, is engineered to meet the demands of various applications. With its robust shield design, it provides excellent protection against contaminants, ensuring a longer service life. The precision steel sheet metal cage holds the balls in place while facilitating optimal lubrication flow, enhancing performance. Its unique dimensional stabilization up to 120°C allows for effective operation in challenging operating conditions, making it suitable for both standard and demanding tasks.

Larger internal clearance facilitates application in high speed environments

Lightweight design aids in reducing overall assembly weight

Suitable for various lubrication options for enhanced flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy