FAG 6344-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 460 mm OD
- RS Stock No.:
- 310-974
- Mfr. Part No.:
- 6344-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£10,900.37
(exc. VAT)
£13,080.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,900.37 |
*price indicative
- RS Stock No.:
- 310-974
- Mfr. Part No.:
- 6344-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 220mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 460mm | |
| Race Width | 88mm | |
| Cage Material | Brass | |
| Ball Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 560000N | |
| Dynamic Load Rating | 440000N | |
| Standards/Approvals | No | |
| Series | 6344 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2460rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 220mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 460mm | ||
Race Width 88mm | ||
Cage Material Brass | ||
Ball Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 560000N | ||
Dynamic Load Rating 440000N | ||
Standards/Approvals No | ||
Series 6344 | ||
Bore Type Cylindrical | ||
Limiting Speed 2460rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
FAG 6344 Series Deep Groove Ball Bearing, 220mm Inside Diameter, 460mm Outside Diameter - 6344-M-C3
This deep groove ball bearing is designed to support radial and moderate axial loads in rotating equipment across automation, electrical and mechanical systems. It features an open-end configuration and a cylindrical inner bore for mounting on shafts where unobstructed access is required, delivering consistent rotational performance within typical industrial speed ranges.
Features and Benefits:
• Brass balls and cage reduce fretting and provide smooth operation • Internal C3 clearance accommodates thermal expansion during operation • Dynamic capacity 440000N enables heavy-duty load handling • Static capacity 560000N resists deformation under Peak loads • Limiting speed 2460 r/min supports medium-speed rotational applications
Applications
• Suitable for drive shafts in industrial automation systems • Ideal for motor and generator assemblies in electrical equipment • Used with gearbox input shafts requiring high load capacity • Can be used for rotating platforms in electronics manufacturing
How does the open-end design affect maintenance?
The open end allows easy inspection and re-lubrication access without removing adjacent components, simplifying routine servicing.
What mounting considerations apply given the bore type?
The cylindrical bore requires precise shaft fit and axial location components such as shoulders or retaining rings to secure axial position during operation.
How does internal clearance influence thermal performance?
The increased internal clearance provides room for expansion under elevated temperatures, reducing the risk of excessive preload when operating in warmer environments.
What operational limits should be observed to avoid damage?
Avoid sustained speeds above the limiting speed and ensure loading does not exceed static or dynamic capacity to prevent accelerated wear or permanent distortion.
Related links
- FAG 6060-M 1 Row Deep Groove Ball Bearing - 300 mm ID, 460 mm OD
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 16044-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 340 mm OD
- FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61944-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 300 mm OD
- FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6332-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 340 mm OD

