FAG 61944-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 300 mm OD

Subtotal (1 unit)*

£1,201.80

(exc. VAT)

£1,442.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,201.80

*price indicative

RS Stock No.:
310-370
Mfr. Part No.:
61944-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

220mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

300mm

Race Width

38mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

202000N

Internal Clearance

C3

Dynamic Load Rating

186000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

2850rpm

Bearing Type

Deep Groove

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing represents a perfect blend of quality engineering and efficient performance. Designed specifically for demanding applications, this bearing delivers superior stability and longevity, making it an excellent choice for various machinery and equipment. Its robust construction features a single row design with a steel sheet metal cage, which not only enhances load capacity but also promotes optimal lubrication retention.

Stabilisation allows operation at elevated temperatures

Larger internal clearance accommodates thermal expansion

Versatile application suitable for a range of industrial machinery

Not sealed for ease of maintenance and custom lubrication

Designed to operate efficiently under a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy