FAG 6060-M 1 Row Deep Groove Ball Bearing - 300 mm ID, 460 mm OD

Subtotal (1 unit)*

£5,473.59

(exc. VAT)

£6,568.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,473.59

*price indicative

RS Stock No.:
310-538
Mfr. Part No.:
6060-M
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

300mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

460mm

Race Width

74mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

520000N

Internal Clearance

CN

Dynamic Load Rating

365000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

2370rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Deep Groove Ball Bearing is expertly designed to provide a reliable solution for a range of industrial applications. Featuring a solid brass cage and a single row design, it delivers exceptional performance under varying load conditions. With a bore diameter of 300 mm and an outside diameter of 460 mm, this bearing not only ensures optimal fit but also maintains stability in operation. Ideal for use in environments experiencing considerable radial loads, it serves as a robust option for machinery where precision and durability are paramount.

Designed for high performance under radial loads

Optimal fitting with precise bore and outside dimensions

Temperature stability makes it suitable for extreme operating conditions

Single row configuration supports efficient rolling action

Maintains normal internal clearance for better load distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy