FAG 61860-M 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- RS Stock No.:
- 313-176
- Mfr. Part No.:
- 61860-M
- Brand:
- FAG
Subtotal (1 unit)*
£2,369.69
(exc. VAT)
£2,843.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,369.69 |
*price indicative
- RS Stock No.:
- 313-176
- Mfr. Part No.:
- 61860-M
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 300mm | |
| Outside Diameter | 380mm | |
| Race Width | 38mm | |
| Cage Material | Brass | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 206000N | |
| Dynamic Load Rating | 152kN | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 2900rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 380mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 300mm | ||
Outside Diameter 380mm | ||
Race Width 38mm | ||
Cage Material Brass | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 206000N | ||
Dynamic Load Rating 152kN | ||
Series 618 | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 2900rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 380mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Schaeffler 618 Series Deep Groove Ball Bearing, 380mm Outside Diameter, 300mm Inner Diameter - 61860-M
This deep-groove ball bearing is designed for radial load support in industrial rotating assemblies where a cylindrical bore and an open-end configuration are required. It employs a steel raceway and offers standard internal clearance suitable for general machinery installation. The component meets the dimensional and quality parameters set out in ISO 492:2023 and is intended for single-row applications operating at moderate rotational speeds.
Features and Benefits:
• Brass cage reduces friction and supports consistent ball spacing
• High static capacity of 206,000 N enhances load-bearing resilience
• Dynamic rating of 152 kN sustains fluctuating radial loads
• Limiting speed of 2,900 r/min accommodates moderate-speed shafts
• Open-end design simplifies assembly and lubrication access
• High static capacity of 206,000 N enhances load-bearing resilience
• Dynamic rating of 152 kN sustains fluctuating radial loads
• Limiting speed of 2,900 r/min accommodates moderate-speed shafts
• Open-end design simplifies assembly and lubrication access
Applications
• Suitable for heavy-duty industrial gearboxes
• Ideal for conveyor drive shaft installations
• Used with electric motor output shafts
• Can be used for pump and compressor bearings
• Suitable for flange-mounted rotating platforms
• Ideal for conveyor drive shaft installations
• Used with electric motor output shafts
• Can be used for pump and compressor bearings
• Suitable for flange-mounted rotating platforms
What bore type is provided for shaft fitting?
It has a cylindrical bore suited to standard journal shafts.
How many rows of balls does it contain?
It is manufactured as a single-row configuration for radial load focus.
What material composes the rolling element races?
The races are MADE from steel to deliver wear resistance.
What is the flange outside diameter specified?
The flange outside diameter measures 380 mm.
Related links
- FAG 61860-M-C3 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- FAG 6336-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 380 mm OD
- SKF 61860 MA 1 Row Ball Bearing - 300 mm ID, 380 mm OD
- FAG 6060-M 1 Row Deep Groove Ball Bearing - 300 mm ID, 460 mm OD
- FAG 61848-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 300 mm OD
- FAG 6328-M 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- FAG 61844-M 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 6076-M-C3 1 Row Deep Groove Ball Bearing - 380 mm ID, 560 mm OD

