FAG 6415-M 1 Row Deep Groove Ball Bearing - 75 mm ID, 190 mm OD

Subtotal (1 unit)*

£472.13

(exc. VAT)

£566.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£472.13

*price indicative

RS Stock No.:
310-853
Mfr. Part No.:
6415-M
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

190mm

Race Width

45mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

97000N

Internal Clearance

CN

Dynamic Load Rating

141000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

6600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed to accommodate radial loads with a robust solid brass cage that enhances its structural integrity. Engineered for versatility, this bearing supports a broad temperature range, ensuring reliable performance from -30 °C to 150 °C. Its cylindrical bore type guarantees easy installation, while the careful selection of materials provides dimensional stability under varying conditions. Ideal for applications that demand precision and durability, this bearing plays a crucial role in reducing friction and prolonging the lifespan of machinery.

Provides a dimensional stability that enhances operational reliability

Enables effortless installation due to its cylindrical bore type

Offers both grease and oil lubrication options for flexibility in maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy