FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD

Subtotal (1 unit)*

£229.45

(exc. VAT)

£275.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.45

*price indicative

RS Stock No.:
310-268
Mfr. Part No.:
6221-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

105 mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

190 mm

Race Width

36mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

105000N

Internal Clearance

C3

Dynamic Load Rating

141000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

4750rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing exemplifies precision engineering, designed specifically for high-performance applications. Its robust construction features a steel sheet metal cage, ensuring long-lasting reliability and smooth operation. Built to support radial loads, this bearing is engineered for optimal performance with increased internal clearance, making it suitable for various demanding environments. With the capability to handle significant loads and maintain stability, it’s an excellent choice for machinery requiring reliability and efficiency.

Offers excellent performance stability under dynamic conditions

Lightweight design contributes to overall efficiency and ease of handling

Meets industry standards for quality and reliability

Related links