FAG 6221-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- RS Stock No.:
- 310-390
- Mfr. Part No.:
- 6221-2Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£266.14
(exc. VAT)
£319.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.14 |
*price indicative
- RS Stock No.:
- 310-390
- Mfr. Part No.:
- 6221-2Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 105000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 141000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 105000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 141000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for optimal performance in various applications. Combining advanced engineering with robust materials, this bearing ensures reliability and efficiency even under the most demanding conditions. With its non-contact shields on both sides, this product offers superior protection against contaminants while facilitating smooth operation. Designed to accommodate radial loads, it boasts a high basic dynamic load rating, making it an excellent choice for both standard and specialised machinery.
Lightweight construction without compromising strength and stability
Optimised for quiet operations enhancing the user experience
Allows for seamless integration into various industrial applications
Related links
- FAG 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD

