FAG 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- RS Stock No.:
- 310-564
- Mfr. Part No.:
- 6221-2Z
- Brand:
- FAG
Subtotal (1 unit)*
£266.14
(exc. VAT)
£319.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.14 |
*price indicative
- RS Stock No.:
- 310-564
- Mfr. Part No.:
- 6221-2Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 36mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 105000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 141000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 36mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 105000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 141000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for exceptional performance and longevity in a wide range of applications. With its robust construction and tailored dimensions, this product provides impressive resistance to both radial and axial loads, ensuring reliable functionality under demanding conditions. The incorporation of non-contact shields on both sides helps maintain cleanliness, reducing the risk of contamination.
Exhibits a wide operating temperature range for versatile applications
Non contact shields ensure maximum protection against dirt and debris
Optimised dimensional stability allows for reliable performance at high temperatures
Related links
- FAG 6221-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- SKF 6221-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- NTN 6221ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

