FAG 6415-M-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 190 mm OD
- RS Stock No.:
- 310-615
- Mfr. Part No.:
- 6415-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£467.46
(exc. VAT)
£560.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £467.46 |
*price indicative
- RS Stock No.:
- 310-615
- Mfr. Part No.:
- 6415-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75 mm | |
| Outside Diameter | 190 mm | |
| Race Width | 45mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 97000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75 mm | ||
Outside Diameter 190 mm | ||
Race Width 45mm | ||
Cage Material Solid Brass | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 97000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
Race Type Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to provide reliability and efficiency across a range of applications. Its robust design incorporates a solid brass cage, ensuring optimal performance even in demanding conditions. This bearing is particularly suited for environments where maintenance access is limited, thanks to its not sealed configuration. The careful selection of materials and precision manufacturing techniques contributes to its enhanced load-bearing capabilities. With a capacity for high radial loads, it delivers exceptional durability.
Ideal for applications demanding low maintenance and reduced downtime
Optimised temperature range facilitates use in diverse environments
Lightweight construction aids in efficiency and energy savings
Related links
- FAG 6415-M 1 Row Deep Groove Ball Bearing - 75 mm ID, 190 mm OD
- FAG 6318-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6338 M/C3 1 Row Deep Groove Ball Bearing - 190 mm ID, 400 mm OD
- FAG 6338-M-C3 1 Row Deep Groove Ball Bearing - 190 mm ID, 400 mm OD
- FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6318-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6221-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
- FAG 6318-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD

