FAG 6220-2RSR-C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD

Subtotal (1 unit)*

£237.22

(exc. VAT)

£284.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£237.22

*price indicative

RS Stock No.:
310-558
Mfr. Part No.:
6220-2RSR-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

100mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

34mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

93000N

Dynamic Load Rating

130000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

2140rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for precision and longevity, making it an ideal choice for various applications requiring reliable performance. With its robust design, it features a steel sheet metal cage and contact seals on both sides, ensuring optimal protection against contaminants while providing excellent lubrication retention. The bearing’s dimensional stability and heat resistance up to 150°C make it suitable for demanding environments.

Incorporates lifetime lubrication for minimal maintenance

Features dual seals for superior protection against dirt and moisture

Manufactured with precision for reliable and consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy