FAG 6220-J20AB-C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 312-257
- Mfr. Part No.:
- 6220-J20AB-C3
- Brand:
- FAG
Subtotal (1 unit)*
£923.98
(exc. VAT)
£1,108.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £923.98 |
*price indicative
- RS Stock No.:
- 312-257
- Mfr. Part No.:
- 6220-J20AB-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 93000N | |
| Dynamic Load Rating | 130000N | |
| Series | 62 | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Flange Outside Diameter | 180mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 93000N | ||
Dynamic Load Rating 130000N | ||
Series 62 | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Flange Outside Diameter 180mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 62 Ball Bearing, 100mm Inside Diameter, 180mm Outside Diameter - 6220-J20AB-C3
This ball bearing is a single-row deep-groove radial bearing designed for rotational support in machinery where moderate to high loads occur. It features a cylindrical bore and an open-end configuration, enabling straightforward mounting and inspection in assemblies that require unobstructed access to the rolling elements. The component conforms to ISO 492:2023 for dimensional and running accuracy.
Features and Benefits:
• 130000 N dynamic load rating provides high operational load capacity
• 93000 N static load rating resists permanent deformation under stall conditions
• C3 internal clearance accommodates thermal expansion during elevated temperatures
• 5000 rpm limiting speed supports medium-speed rotating equipment
• Steel cage with steel balls reduces cage deformation under load
• 93000 N static load rating resists permanent deformation under stall conditions
• C3 internal clearance accommodates thermal expansion during elevated temperatures
• 5000 rpm limiting speed supports medium-speed rotating equipment
• Steel cage with steel balls reduces cage deformation under load
Applications
• Suitable for heavy-duty radial shaft supports in industrial gearboxes
• Ideal for electric motor spindle assemblies requiring open access
• Used with conveyor idlers handling sustained radial loads
• Can be used for pump drives where cylindrical bores simplify mounting
• Suitable for needing flange outside diameter integration
• Ideal for electric motor spindle assemblies requiring open access
• Used with conveyor idlers handling sustained radial loads
• Can be used for pump drives where cylindrical bores simplify mounting
• Suitable for needing flange outside diameter integration
What material composes the rolling elements and races?
Both balls and raceways are manufactured from steel, ensuring compatible hardness and wear behaviour.
How does the open-end configuration affect maintenance?
The open end allows Visual inspection and lubrication access without dismantling outer shields.
What does the flange outside diameter specify for installation?
The 180 mm flange outside diameter provides a reference for housing contact and mounting clearance.
How many rows of rolling elements are present?
The design employs a single row of balls, delivering radial load support with a Compact axial profile.
Related links
- FAG 6220-C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2RSR-C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6317-J20AB-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6220-2RSR 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220 1 Row Ball Bearing - 100 mm ID, 180 mm OD

