FAG 62200-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 310-557
- Mfr. Part No.:
- 62200-A-2RSR-C3
- Brand:
- FAG
Subtotal (1 unit)*
£13.37
(exc. VAT)
£16.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.37 |
*price indicative
- RS Stock No.:
- 310-557
- Mfr. Part No.:
- 62200-A-2RSR-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2630N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5970N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 16700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2630N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5970N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 16700rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing embodies precision engineering tailored for various demanding applications. Designed with a steel sheet metal cage and sealed on both sides, it ensures lasting performance while minimising maintenance needs. This variant is built for stability, featuring enhanced internal design and a tolerance class that meets industry standards. Its dimensional stability is notable, with a robust capacity to withstand temperatures up to 100 °C.
Maintenance free lifetime lubrication reduces service downtime
Ideal for a broad range of industrial applications showcasing versatility
Enhanced internal design offers improved performance reliability
Related links
- FAG 62200-A-2RSR 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF E2.6200-2Z/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SKF 62200-2RS1 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG S6209-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG 62306-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6014-2RSR-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD

