RS PRO 61815-2RS 1 Row Ball Bearing - 75 mm ID, 95 mm OD

Subtotal (1 unit)*

£37.40

(exc. VAT)

£44.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.40

*price indicative

RS Stock No.:
291-682
Mfr. Part No.:
61815-2RS
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

95mm

Race Width

10mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

12.9kN

Internal Clearance

C0

Dynamic Load Rating

12500N

Series

RS PRO

Bore Type

Parallel

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 75 mm Deep Groove Ball Bearing, Sealed


This RS PRO deep groove ball bearing is designed for high-performance applications where reliability and efficiency are critical. With a 75 mm inside diameter and sealed end type, it ensures optimal performance in various industrial settings.

Features and Benefits


Steel ball material: Provides durability and resistance to wear
Sealed end type: Protects against contaminants, extending bearing life
Dynamic load rating of 12500 N: Supports substantial loads for demanding applications
Limiting speed of 6300 rpm: Suitable for high-speed operations
Steel cage material: Enhances structural integrity and performance
C0 internal clearance: Ensures precise fit and smooth operation

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy