NTN 6815ZZ/5K 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- RS Stock No.:
- 699-091
- Mfr. Part No.:
- 6815ZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£109.24
(exc. VAT)
£131.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £109.24 |
*price indicative
- RS Stock No.:
- 699-091
- Mfr. Part No.:
- 6815ZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 95mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 12.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.9kN | |
| Series | 6815 | |
| Bore Type | Round | |
| Limiting Speed | 6400rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 95mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 95mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 12.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.9kN | ||
Series 6815 | ||
Bore Type Round | ||
Limiting Speed 6400rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide exceptional radial contact and efficiency in various applications. Engineered with a pressed steel cage and shields on both sides, it effectively protects against contamination while ensuring optimal performance. This bearing features a precise internal diameter of 75 mm, external diameter of 95 mm, and a width of 10 mm, making it suitable for various machinery setups. With dynamic load ratings of up to 13,900,000 mN and a static load rating of 12,900,000 mN, this bearing guarantees reliability and longevity under robust conditions.
Single row design for effective radial load support
Pressed steel cage enhances durability and extends service life
Shields on both sides offer excellent protection from debris and contaminants
Dynamic load rating ensures dependable performance under heavy loads
Optimised for grease lubrication limit speeds, ensuring smoother operation
Minimum operating temperature of -40 °C, allowing use in diverse environments
Designed with a minimum shoulder diameter for precise fitting
Lightweight mass of 0.145 kg aids in efficient machinery integration
Related links
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815/C3 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815-2RZ 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- SKF 61815-2RS1 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-2RSR-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- RS PRO 61815-2RS 1 Row Ball Bearing - 75 mm ID, 95 mm OD

