TE Connectivity, 2286117-1 Connector Backplane Connector, Horizontal

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
506-960
Distrelec Article No.:
304-65-070
Mfr. Part No.:
2286117-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Connector

Current

16A

Orientation

Horizontal

Standards/Approvals

No

Series

2286117-1

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Multigig Rt2-r,dc, Space Vpx-module 16 A introduces advanced connectivity solutions to meet the demanding needs of modern electronic applications. This high-performance module is designed to enhance data transmission efficiency in various environments, particularly within rugged industrial settings. With a robust construction and innovative design, it ensures reliable connections, allowing for seamless communication across complex systems. The module is crafted to support high-speed data rates, making it suitable for mission-critical applications such as aerospace and defence systems. Not only does it offer superior electrical performance, but also adheres to stringent compliance standards, ensuring its usability in a broad range of industries. Its compact form factor ensures that it fits efficiently within tight spaces while maintaining optimal operational capabilities.

Optimized for high-speed data transmission in demanding environments

Compact design allows for efficient fitting in space-constrained applications

Robust construction enhances durability and reliability while in service

Supports compliance with various international regulations and directives

Designed with flexible connectivity options for versatile applications

Contributes to improved system performance through superior electrical characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy