TE Connectivity, 1996503-1 Connector Backplane Connector, Horizontal Female
- RS Stock No.:
- 468-978
- Distrelec Article No.:
- 303-21-988
- Mfr. Part No.:
- 1996503-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£725.09
(exc. VAT)
£870.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £725.09 |
*price indicative
- RS Stock No.:
- 468-978
- Distrelec Article No.:
- 303-21-988
- Mfr. Part No.:
- 1996503-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Series | 1996503-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Contact Gender Female | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
Series 1996503-1 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle Connector is a robust and versatile product, designed to meet the demanding requirements of modern connectivity solutions. With its innovative design and high-quality manufacturing, this product ensures reliable performance in various applications. Its compliance with stringent international regulations underscores its commitment to safety and environmental stewardship. The durable construction provides long-lasting reliability, making it an ideal choice for professionals seeking dependable components. Users can benefit from easy integration and exceptional functionality, ensuring that their projects stay on track and within budget.
Offers wave solder capability up to 265°C, enhancing flexibility in assembly processes
Constructed to comply with international regulations, ensuring safety and reliability
Supported by comprehensive documentation to assist users throughout the integration process
Designed for ease of use, allowing for quick installation and maintenance
Facilitates recycling and responsible disposal, aligning with modern sustainability goals
