TE Connectivity, 202650-4 Connector Backplane Connector, Horizontal Male, 23 Way

Subtotal (1 pack of 3 units)*

£202.38

(exc. VAT)

£242.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£202.38£67.46

*price indicative

RS Stock No.:
474-617
Distrelec Article No.:
304-58-394
Mfr. Part No.:
202650-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

23

Orientation

Horizontal

Connector Gender

Male

Contact Gender

Male

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Series

202650-4

COO (Country of Origin):
US
The TE Connectivity Insert for contacts is meticulously designed for use in rectangular connectors, providing an effective solution for pin configurations. Crafted with durability in mind, the product features a robust phenolic body and a sleek black finish, ensuring longevity and reliable performance across various applications. With a configuration capable of accommodating 23 positions, this connector insert is optimal for delivering a secure and efficient connection. Engineered to meet stringent compliance standards, it showcases low halogen content, offering peace of mind in environments where safety and environmental impact are paramount. The insert is ideal for both commercial and industrial uses, making it a versatile component in the connectivity ecosystem.

Engineered for 23 contact positions, providing extensive connection options

Constructed from high-quality phenolic material for superior durability

Features a low halogen composition, promoting environmental safety

Black colour offers a sleek, professional aesthetic

Suitable for a wide range of applications, enhancing versatility

Designed to comply with international regulations for maximum safety

Facilitates easy integration into existing connector systems

Optimises performance in demanding applications, ensuring reliability

Package contains 45 units, supporting bulk requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy