TE Connectivity, 2065387-1 Connector Assembly Backplane Connector, Straight Male, 8 Column, 68 Way
- RS Stock No.:
- 502-011
- Distrelec Article No.:
- 304-64-975
- Mfr. Part No.:
- 2065387-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 33 units)*
£249.42
(exc. VAT)
£299.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £249.42 | £7.558 |
*price indicative
- RS Stock No.:
- 502-011
- Distrelec Article No.:
- 304-64-975
- Mfr. Part No.:
- 2065387-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector Assembly | |
| Current | 24A | |
| Number of Contacts | 68 | |
| Number of Columns | 8 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold Plated | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 2065387-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector Assembly | ||
Current 24A | ||
Number of Contacts 68 | ||
Number of Columns 8 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold Plated | ||
Contact Gender Male | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 2065387-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tin Man Header Assembly 4x8 Open 1.8 Tail is designed to elevate reliability in high-speed applications. This innovative component ensures optimal connectivity, making it ideal for backplane connectors where performance is key. Boasting advanced engineering, it complies with crucial industry standards to guarantee usability in diverse settings. The products low halogen content and lack of restricted materials highlight its commitment to environmental sustainability, catering to the modern demand for eco-friendly solutions. With its robust build and meticulous craftsmanship, this header assembly offers lasting performance whilst simplifying installation processes.
Designed for high-speed performance in complex electronic applications
Environmentally friendly, adhering to EU RoHS and ELV directives
Low halogen content enhances safety without compromising on quality
User-centric design facilitates easy installation for engineers
The products compliance with industry standards ensures reliability
Part of the Z-PACK TinMan series, ensuring compatibility with existing products
Its advanced features contribute to maximised data integrity during operations
