TE Connectivity, 4455 Connector Assembly Backplane Connector, Straight Female
- RS Stock No.:
- 481-643
- Distrelec Article No.:
- 303-28-629
- Mfr. Part No.:
- 445531-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,891.27
(exc. VAT)
£2,269.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,891.27 |
*price indicative
- RS Stock No.:
- 481-643
- Distrelec Article No.:
- 303-28-629
- Mfr. Part No.:
- 445531-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector Assembly | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 4455 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector Assembly | ||
Orientation Straight | ||
Connector Gender Female | ||
Mount Type Board | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 4455 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector assembly is expertly designed for robust board mounting, catering to applications within rack and panel systems. Offering unmatched performance, it is particularly suited for demanding environments where reliability is critical. Its receptacle configuration allows for easy integration, while the black anodised shell finish enhances durability and aesthetics. With a focus on seamless operation, this connector assembly brings together advanced engineering and practical functionality, ensuring that it meets the high standards of contemporary electronic designs. Ideal for professionals seeking a dependable solution, this part stands out due to its meticulous design and compliance with safety directives, making it a preferred choice in the industry.
Connector type is thoughtfully engineered for optimal electrical connectivity
Receptacle configuration ensures straightforward assembly and installation
Designed with a flange for secure panel mounting in various applications
Black anodised shell finish guarantees increased protection against environmental factors
Capable of withstanding wave solder processes up to 265°C for enhanced thermal resistance
Complies with key safety directives, ensuring adherence to industry standards
Allows the usage of personal protective equipment for user safety during handling
