TE Connectivity, 207596-9 Connector Assembly Backplane Connector, Straight Male
- RS Stock No.:
- 478-566
- Distrelec Article No.:
- 303-28-437
- Mfr. Part No.:
- 207596-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,874.37
(exc. VAT)
£2,249.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,874.37 |
*price indicative
- RS Stock No.:
- 478-566
- Distrelec Article No.:
- 303-28-437
- Mfr. Part No.:
- 207596-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector Assembly | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| Contact Plating | Cadmium | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 207596-9 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector Assembly | ||
Orientation Straight | ||
Connector Gender Male | ||
Mount Type Panel | ||
Contact Plating Cadmium | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 207596-9 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Connector kit is designed for versatile use in panel mount applications, ensuring robust connectivity for various electronic devices. With its sealable feature, it is expertly crafted to provide protection against environmental factors, making it ideal for demanding settings. This connector kit is part of the AMP ARINC 404 Series, renowned for its reliable performance and adaptability within rack and panel systems. Its design incorporates a flange with mounting holes, facilitating straightforward installation while ensuring a secure and lasting attachment. Furthermore, it features advanced keying for proper alignment, thus enhancing user experience and reducing the potential for connection errors.
Sealable design protects against moisture and dust
Panel mount feature ensures secure installation in various environments
Constructed with high-quality aluminium alloy for durability
Keying mechanism aids in preventing incorrect mating
Flange with mounting holes simplifies installation processes
Array of contact arrangements enhances compatibility with diverse applications
Versatile use in aerospace, military, and industrial sectors
