TE Connectivity, 12075 Z PACK Backplane Connector, Vertical

Subtotal (1 pack of 15 units)*

£143.55

(exc. VAT)

£172.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.55£9.57

*price indicative

RS Stock No.:
474-201
Distrelec Article No.:
304-53-659
Mfr. Part No.:
120759-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Z PACK

Orientation

Vertical

Contact Plating

Gold

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC

Series

12075

COO (Country of Origin):
US
The TE Connectivity Guide Pin, crafted from durable brass, is designed specifically for the Z-PACK HS3 series, providing reliable performance in various connector applications. This accessory is essential for ensuring precise alignment and stability during assembly, making it a vital component for seamless connectivity. With an operating temperature range of -65 to 105 °C, it is engineered to withstand demanding conditions while maintaining its integrity. The low halogen content underscores its commitment to environmental safety, making it a smart choice for eco-conscious projects. This product is not only functional but also contributes to a cleaner production process, ensuring that your operations meet compliance standards without compromising quality.

Engineered for optimal performance in connector hardware applications

Facilitates precise alignment to enhance assembly efficiency

Crafted from high-quality brass for superior durability

Designed for reliability in extreme temperature conditions

Low halogen content supports environmentally friendly practices

Part of the renowned Z-PACK HS3 series, ensuring compatibility

Contributes to streamlined assembly processes in various applications

Aids in the stability of connections, improving overall system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy