TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-456
Distrelec Article No.:
304-51-946
Mfr. Part No.:
338108-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Hard Metric

Housing Material

Phosphor Bronze

Pitch

2mm

Contact Material

Phosphor Bronze

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity Lower shield connector offers a reliable solution for your connectivity needs, crafted from high-quality phosphor bronze to ensure durability and superior performance. Designed for use in conjunction with the Z-PACK 2mm HM series, this product enhances signal integrity and grounding through its robust construction. Its user-friendly design simplifies installation, making it a preferred choice for professionals seeking efficiency. With a packaging quantity of 100, it is ideal for both small scale and large scale applications. The connector complies with several regulatory standards, ensuring you can use it in compliance-driven environments without hesitation. It’s engineered to provide low halogen content, making it an environmentally friendly option. This connector truly embodies reliability in its function and safety in its materials, catering to diverse electronic applications.

Ground return shielding enhances signal integrity

Constructed from phosphor bronze for improved durability

Low halogen content supports environmental initiatives

Convenient packaging quantity allows for flexibility in procurement

Designed for hassle-free installation to streamline your workflow

Compatible with the extensive Z-PACK 2mm HM series for added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy