TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Straight Female, 2 Row, 4 Way
- RS Stock No.:
- 480-329
- Distrelec Article No.:
- 304-47-104
- Mfr. Part No.:
- 100526-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-329
- Distrelec Article No.:
- 304-47-104
- Mfr. Part No.:
- 100526-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series Z-PACK | ||
- COO (Country of Origin):
- JP
The TE Connectivity Coding key, designed in a rich nut brown hue, ensures a seamless integration within Z-PACK 2mm HM applications. This innovative accessory enhances connector functionality, providing efficient coding and keying to suit your specific connector style receptacle needs. Built with low halogen materials, it meets stringent environmental standards, making it suitable for modern applications where compliance and quality are paramount. The robust design paired with practical packaging in quantities of 500 makes it ideal for both large-scale and individual projects, ensuring readiness for diverse installation requirements. With features catering to both durability and ease of use, this coding key enhances reliability across a range of electronic configurations, perfect for both professional and DIY enthusiasts looking to optimise their connections.
Offers a reliable solution for effective coding and keying
Manufactured using low halogen materials for enhanced safety
Provided with a generous packaging quantity to minimise downtime
Designed specifically for use with connector style receptacles
Adheres to critical compliance regulations such as EU RoHS and REACH
Easy to handle and suitable for a wide array of electrical applications
The product design supports efficient assembly in various settings
