TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 472-296
- Distrelec Article No.:
- 304-48-710
- Mfr. Part No.:
- 1934305-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-296
- Distrelec Article No.:
- 304-48-710
- Mfr. Part No.:
- 1934305-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 96 | |
| Current | 500mA | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Number of Rows | 12 | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 96 | ||
Current 500mA | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Number of Rows 12 | ||
Voltage 250V | ||
Connector Gender Male | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- SG
The TE Connectivity 96 Position High Speed Backplane Connector offers a sophisticated solution designed for modern PCB mounting applications. Featuring a 12-row and 8-column layout, this vertical connector ensures reliable connections within a compact design, making it ideal for a range of electronic applications. With a partially shrouded shroud style and robust construction using liquid crystal polymer, this connector is built to endure the rigours of demanding environments. It supports a data rate of 10 Gb/s, appealing to high-speed data transmission needs, coupled with a meticulous design for optimal signal integrity. Comprehensive compliance with various industry standards further enhances its reliability.
Supports a mating alignment type that enhances connection precision
Variable orientations allow for flexible installation options
Meets stringent compliance benchmarks for operational safety
Environmentally friendly components ensure minimal impact on ecological standards
Efficient thermal performance across a wide operating temperature range
Versatile design caters to a variety of backplane architectures
Related links
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Right Angle Male 12 Row, 96
- TE Connectivity Vertical Male 9 Row, 96 Way
- TE Connectivity Right Angle Male 15 Row, 96
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
