TE Connectivity, 2102157-1 80 μm Pitch PCB Backplane Connector, Vertical Female, 10 Column, 6 Row, 90 Way
- RS Stock No.:
- 470-065
- Distrelec Article No.:
- 304-63-364
- Mfr. Part No.:
- 2102157-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 25 units)*
£1,727.18
(exc. VAT)
£2,072.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £1,727.18 | £69.087 |
*price indicative
- RS Stock No.:
- 470-065
- Distrelec Article No.:
- 304-63-364
- Mfr. Part No.:
- 2102157-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | PCB | |
| Product Type | Backplane Connector | |
| Number of Contacts | 90 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Number of Rows | 6 | |
| Connector Gender | Female | |
| Pitch | 80μm | |
| Mount Type | PCB | |
| Contact Plating | Lead Plated | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Not, 2016, EU RoHS Directive 2011/65/EU Not, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 2102157-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type PCB | ||
Product Type Backplane Connector | ||
Number of Contacts 90 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Number of Rows 6 | ||
Connector Gender Female | ||
Pitch 80μm | ||
Mount Type PCB | ||
Contact Plating Lead Plated | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC Not, 2016, EU RoHS Directive 2011/65/EU Not, China RoHS 2 Directive MIIT Order No 32 | ||
Series 2102157-1 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity High-speed backplane connector is engineered for optimal performance in board-to-board applications. Combining advanced design with robust precision, this connector offers a solid solution for connecting multiple circuit boards in demanding environments. Its versatile configuration accommodates 90 positions across six rows and 10 columns, making it suitable for a variety of industrial and telecommunications applications. Constructed for PCB mount receptacles, it is designed with a traditional backplane architecture that ensures reliability and durability while maintaining compactness. Its vertical orientation ensures space-efficient installation in tight enclosures, enhancing the overall functionality of your electronic systems.
Offers optimised signal transmission for high-speed applications
Designed for seamless integration with traditional backplane systems
Features a vertical orientation to maximise space efficiency
Built to accommodate a high number of connections in a compact form factor
Constructed with no shroud for easy access and adaptability
Ideal for environments with operating temperatures ranging from -65 to 125 °C
Supports panel mount for straightforward installation in various settings
Low halogen materials ensure reduced environmental impact
Related links
- TE Connectivity Vertical Female 9 Row, 90 Way
- TE Connectivity Vertical Female 15 Row, 150 Way
- Molex Vertical Female 12 Row, 120 Way
- Molex Vertical 9 Row, 90 Way
- Molex Vertical Male 9 Row, 90 Way
- Molex Vertical Female 12 Row, 120 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 90 Way
