TE Connectivity, 2007852-3 1.9 mm Pitch High Speed Backplane Connector, Vertical Female, 10 Column, 15 Row, 150 Way
- RS Stock No.:
- 467-530
- Distrelec Article No.:
- 304-63-980
- Mfr. Part No.:
- 2007852-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£253.46
(exc. VAT)
£304.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £253.46 | £16.897 |
*price indicative
- RS Stock No.:
- 467-530
- Distrelec Article No.:
- 304-63-980
- Mfr. Part No.:
- 2007852-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 150 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Number of Rows | 15 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 2007852-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 150 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Number of Rows 15 | ||
Connector Gender Female | ||
Voltage 30V | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 2007852-3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 150 Position High Speed Backplane Connector offers an innovative solution for efficient connectivity in PCB mounting applications. Designed with a vertical orientation and a partially shrouded header, it ensures optimal performance in high-density environments. This connector stands out with its robust construction, featuring a dual beam contact shape and secure mating alignment to maintain connections under challenging conditions. The impressive signal arrangement and combination of differential pairs facilitate rapid data transmission rates, making it an ideal choice for modern electronic systems. Additionally, its compliance with industry standards guarantees reliability and safety, ensuring it meets diverse application needs. The unique dimensional specifications also contribute to streamlined integration into circuit designs.
Optimised for high-speed data transmission
Features a sturdy vertical PCB mount design
Dual beam contact shape enhances mating stability
Partially shrouded style promotes space-saving solutions
Designed for effortless integration with printed circuit boards
Made with high-quality LCP material for durability
Equipped with polarisation for precise mating alignment
Suitable for applications with a wide range of operating temperatures
Meets stringent industry compliance regulations for reliability
Configured for efficient signal arrangement and grounding
Related links
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 18 Row, 180 Way
- Molex Vertical 15 Row, 150 Way
- TE Connectivity Vertical Female 9 Row, 90 Way
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Vertical Male/Female 12 Row,
- Molex Right Angle Female 15 Row, 150 Way
