Sunon Axial Fan, 24 V dc, dc Operation, 19cfm, 840mW, 35mA Max, 60 x 60 x 20mm
- RS Stock No.:
- 288-4910
- Distrelec Article No.:
- 301-48-177
- Mfr. Part No.:
- MF60202V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£11.34
(exc. VAT)
£13.61
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 353 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £11.34 |
*price indicative
- RS Stock No.:
- 288-4910
- Distrelec Article No.:
- 301-48-177
- Mfr. Part No.:
- MF60202V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 60mm | |
| AC or DC Operation | dc | |
| Power Consumption | 840mW | |
| Width | 60mm | |
| Depth | 20mm | |
| Maximum Current | 35mA | |
| Dimensions | 60 x 60 x 20mm | |
| Air Flow | 19cfm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation dc | ||
Power Consumption 840mW | ||
Width 60mm | ||
Depth 20mm | ||
Maximum Current 35mA | ||
Dimensions 60 x 60 x 20mm | ||
Air Flow 19cfm | ||
- COO (Country of Origin):
- CN
The high-performance MagLev Motor Fan offers exceptional cooling capabilities in a compact and durable package. With dimensions of 60X60X20 mm, it is perfect for a variety of applications. The fan features a single phase, 4-poles brushless DC motor with a Vapo bearing system for reliable and efficient operation. Its thermoplastic PBT frame and fan blade ensure longevity and resistance to high temperatures. With a rated voltage of 24VDC, rated current of 35 mA, and rated power consumption of 0.84 watts, this fan provides optimal cooling while being energy efficient.
Single phase, 4-poles brushless DC motor for efficient cooling
Vapo bearing system for reliable and quiet operation
Thermoplastic PBT frame and fan blade for durability and resistance to high temperatures
Rated voltage of 24VDC and rated current of 35 mA for energy efficiency
Rated speed of 4200 RPM and air flow of 19.0 CFM for optimal cooling
Compact dimensions of 60X60X20 mm for easy integration
High-quality construction ensures long lifespan and excellent performance
Vapo bearing system for reliable and quiet operation
Thermoplastic PBT frame and fan blade for durability and resistance to high temperatures
Rated voltage of 24VDC and rated current of 35 mA for energy efficiency
Rated speed of 4200 RPM and air flow of 19.0 CFM for optimal cooling
Compact dimensions of 60X60X20 mm for easy integration
High-quality construction ensures long lifespan and excellent performance
Related links
- Sunon Axial Fan dc Operation 0.36/0.42W 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 75mA Max, 60 x 60 x 20mm
- Sunon Axial Fan dc Operation 530mW 60 x 60 x 20mm
- Sunon Axial Fan DC Operation 1.71W IP20, 60 x 60 x 20mm
- Sunon Axial Fan dc Operation 68mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 680mW 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 900mW 60 x 60 x 10mm
- Sunon Axial Fan dc Operation 85mA Max, 60 x 60 x 15mm