Sunon Axial Fan, 12 V dc, dc Operation, 3cfm, 0.36/0.42W, 35mA Max, 25 x 25 x 10mm
- RS Stock No.:
- 288-4891
- Distrelec Article No.:
- 301-29-660
- Mfr. Part No.:
- MF25101V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 550 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £8.37 |
*price indicative
- RS Stock No.:
- 288-4891
- Distrelec Article No.:
- 301-29-660
- Mfr. Part No.:
- MF25101V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 25mm | |
| Width | 25mm | |
| Power Consumption | 0.36/0.42W | |
| Depth | 10mm | |
| Maximum Current | 35mA | |
| Air Flow | 3cfm | |
| Dimensions | 25 x 25 x 10mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 25mm | ||
Width 25mm | ||
Power Consumption 0.36/0.42W | ||
Depth 10mm | ||
Maximum Current 35mA | ||
Air Flow 3cfm | ||
Dimensions 25 x 25 x 10mm | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan measures 25X25X10mm and is a single phase, 4-poles Brushless DC motor. It features a precise Vapo bearing system for smooth and efficient operation. The fan is made of high-quality thermoplastic PBT material that is UL 94V-0 rated for fire safety. With a rated voltage of 12VDC and a rated current of 30 mA, this fan offers reliable and efficient cooling performance. It has a maximum power consumption of 0.42 WATTS and operates in a voltage range of 6 to 13.8 VDC. The fan has a rated speed of 9600 RPM and provides an air flow of 3.0 CFM with a static pressure of 0.18 Inch-H O2. With a noise level of only 16.0 dB(A), this fan operates quietly. It has a long life expectancy of 70,000 hours at 40 deg. C, ensuring durability and reliability.
Compact and lightweight design
Single phase, 4-poles Brushless DC motor for efficient operation
Precise Vapo bearing system for smooth performance
Thermoplastic PBT material for fire safety
Rated voltage of 12VDC and rated current of 30 mA for reliable performance
Operating voltage range of 6 to 13.8 VDC
Rated speed of 9600 RPM for effective cooling
Air flow of 3.0 CFM with a static pressure of 0.18 Inch-H O2
Low noise level of 16.0 dB(A) for quiet operation
Long life expectancy of 70,000 hours at 40 deg. C for durability
Single phase, 4-poles Brushless DC motor for efficient operation
Precise Vapo bearing system for smooth performance
Thermoplastic PBT material for fire safety
Rated voltage of 12VDC and rated current of 30 mA for reliable performance
Operating voltage range of 6 to 13.8 VDC
Rated speed of 9600 RPM for effective cooling
Air flow of 3.0 CFM with a static pressure of 0.18 Inch-H O2
Low noise level of 16.0 dB(A) for quiet operation
Long life expectancy of 70,000 hours at 40 deg. C for durability
Related links
- Sunon Axial Fan DC Operation 580mW IP20, 25 x 25 x 6mm
- Sunon Axial Fan DC Operation 600mW IP20, 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 380mW 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 840mW 60 x 60 x 20mm
- Sunon Axial Fan dc Operation 440mW 25 x 25 x 6mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 122mA Max, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 300mW IP20, 30 x 30 x 10mm