Sunon Axial Fan, 5 V dc, dc Operation, 3.7m³/h, 440mW, 87mA Max, 25 x 25 x 6mm
- RS Stock No.:
- 288-4889
- Distrelec Article No.:
- 301-48-119
- Mfr. Part No.:
- MF25060V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£6.27
(exc. VAT)
£7.52
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 3 left, ready to ship
- Plus 9 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £6.27 |
*price indicative
- RS Stock No.:
- 288-4889
- Distrelec Article No.:
- 301-48-119
- Mfr. Part No.:
- MF25060V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | dc | |
| Height | 25mm | |
| Power Consumption | 440mW | |
| Width | 25mm | |
| Depth | 6mm | |
| Maximum Current | 87mA | |
| Dimensions | 25 x 25 x 6mm | |
| Air Flow | 3.7m³/h | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
AC or DC Operation dc | ||
Height 25mm | ||
Power Consumption 440mW | ||
Width 25mm | ||
Depth 6mm | ||
Maximum Current 87mA | ||
Dimensions 25 x 25 x 6mm | ||
Air Flow 3.7m³/h | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan with a compact design and dimensions of 25x25x6mm. It is a single-phase, 4-pole brushless DC motor that operates at a rated voltage of 5VDC. With a Vapo bearing system and a weight of 5g, this fan provides reliable and efficient cooling. The fan has a rated speed of 10,000 RPM and an air flow of 2.2 CFM, making it suitable for various cooling applications. It operates within a temperature range of -10 to +70 degrees Celsius and has a life expectancy of 60,000 hours.
Compact design with dimensions of 25x25x6mm
Single-phase, 4-pole brushless DC motor
Rated voltage of 5VDC
Vapo bearing system for reliability
Weight of 5g for lightweight cooling
Rated speed of 10,000 RPM for efficient cooling
Air flow of 2.2 CFM for effective heat dissipation
Long life expectancy of 60,000 hours
Compliant with RoHS regulations
One-year warranty for added peace of mind
Single-phase, 4-pole brushless DC motor
Rated voltage of 5VDC
Vapo bearing system for reliability
Weight of 5g for lightweight cooling
Rated speed of 10,000 RPM for efficient cooling
Air flow of 2.2 CFM for effective heat dissipation
Long life expectancy of 60,000 hours
Compliant with RoHS regulations
One-year warranty for added peace of mind
Related links
- Sunon Axial Fan dc Operation 440mW 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 580mW IP20, 25 x 25 x 6mm
- Sunon Axial Fan DC Operation 440mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan dc Operation 380mW 50 x 50 x 10mm
- Sunon Axial Fan dc Operation 2.09W 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 900mW IP20, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 1.8W IP20, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 0.90/1.05W 60 x 60 x 25mm