Sunon Axial Fan, 24 V dc, dc Operation, 16.5cfm, 530mW, 22mA Max, 60 x 60 x 20mm
- RS Stock No.:
- 288-4911
- Distrelec Article No.:
- 301-48-178
- Mfr. Part No.:
- MF60202V3-1000U-A99
- Brand:
- Sunon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4911
- Distrelec Article No.:
- 301-48-178
- Mfr. Part No.:
- MF60202V3-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| Height | 60mm | |
| AC or DC Operation | dc | |
| Power Consumption | 530mW | |
| Width | 60mm | |
| Depth | 20mm | |
| Maximum Current | 22mA | |
| Air Flow | 16.5cfm | |
| Dimensions | 60 x 60 x 20mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation dc | ||
Power Consumption 530mW | ||
Width 60mm | ||
Depth 20mm | ||
Maximum Current 22mA | ||
Air Flow 16.5cfm | ||
Dimensions 60 x 60 x 20mm | ||
- COO (Country of Origin):
- CN
The high-quality MagLev Motor Fan with dimensions of 60x60x20mm features a single phase, 4-pole brushless DC motor with a Vapo bearing system. The fan is made of thermoplastic PBT material and is designed for reliable and efficient cooling. With a rated voltage of 24VDC, it has a maximum power consumption of 0.70 Watts and operates within a temperature range of -10 to +70 degrees Celsius. This fan is suitable for various applications, including electronic devices, computers, and other equipment that require efficient cooling.
High-quality MagLev Motor Fan
Single phase, 4-pole brushless DC motor
Vapo bearing system for smooth operation
Thermoplastic PBT material for durability
Rated voltage of 24VDC for efficient cooling
Operating temperature range of -10 to +70 degrees Celsius
Single phase, 4-pole brushless DC motor
Vapo bearing system for smooth operation
Thermoplastic PBT material for durability
Rated voltage of 24VDC for efficient cooling
Operating temperature range of -10 to +70 degrees Celsius
Related links
- Sunon Axial Fan dc Operation 75mA Max, 60 x 60 x 20mm
- Sunon Axial Fan dc Operation 840mW 60 x 60 x 20mm
- Sunon Axial Fan DC Operation 1.71W IP20, 60 x 60 x 20mm
- Sunon MF Series Axial Fan DC Operation 1.32W 60 x 60 x 20mm
- Sunon Axial Fan DC Operation 530mW IP20, 20 x 20 x 10mm
- Sunon Axial Fan dc Operation 68mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 680mW 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 900mW 60 x 60 x 10mm