Sunon Axial Fan, 24 V dc, dc Operation, 43.3m³/h, 75mA Max, 60 x 60 x 20mm

Subtotal (1 unit)*

£8.10

(exc. VAT)

£9.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 290 unit(s), ready to ship from another location
Units
Per unit
1 +£8.10

*price indicative

RS Stock No.:
285-8421
Distrelec Article No.:
301-48-179
Mfr. Part No.:
MF60202VX-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

dc

Height

60mm

Width

60mm

Maximum Current

75mA

Depth

20mm

Dimensions

60 x 60 x 20mm

Air Flow

43.3m³/h

COO (Country of Origin):
CN
The fan is a high-quality MagLev Motor Fan with a size of 60x60x20mm. It is designed for efficient cooling in various applications. With its compact dimensions and powerful performance, this fan is a reliable choice for cooling electronic components.

Single phase, 4-poles Brushless DC motor
Vapo bearing system for smooth and quiet operation
Diameter 4.3mm mounting holes for easy installation
Rated voltage of 24VDC for consistent performance
Low operating current and power consumption for energy efficiency
Wide operating voltage range of 8-27.6VDC for versatile use
Automatic restart and polarity protection for added safety
UL Class A insulation for reliable performance
60,000 hours life expectancy at 40°C, 65% humidity, 90% CL
Compact and lightweight design for space-saving installation

Related links