Sunon Axial Fan, 12 V dc, dc Operation, 14.3cfm, 900mW, 75mA Max, 60 x 60 x 10mm

Subtotal (1 unit)*

£8.23

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 239 unit(s), ready to ship from another location
Units
Per unit
1 +£8.23

*price indicative

RS Stock No.:
288-4907
Distrelec Article No.:
301-48-168
Mfr. Part No.:
MF60101V2-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

dc

Power Consumption

900mW

Width

60mm

Depth

10mm

Maximum Current

75mA

Dimensions

60 x 60 x 10mm

Air Flow

14.3cfm

COO (Country of Origin):
CN
The high-quality MagLev Motor Fan with dimensions of 60x60x10 mm is designed to provide efficient cooling for various electronic devices. With its Vapo bearing system, the fan ensures smooth and quiet operation. It operates at a rated voltage of 12 VDC and consumes a low power of 0.90 WATTS, making it energy-efficient. The fan has a rated speed of 3500 RPM and an air flow rate of 14.3 CFM, providing effective cooling for your devices. With its UL Class A insulation and built-in protection features like polarity protection and automatic restart, this fan guarantees safe and reliable operation.

High-quality MagLev Motor Fan for efficient cooling
Compact size of 60x60x10 mm
Vapo bearing system ensures smooth and quiet operation
Rated voltage of 12 VDC and low power consumption
High-speed performance with a rated speed of 3500 RPM
Air flow rate of 14.3 CFM for effective cooling
UL Class A insulation for safety
Polarity protection and automatic restart for added protection

Related links