Sunon Axial Fan, 12 V dc, dc Operation, 38.7m³/h, 68mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 288-4908
- Distrelec Article No.:
- 301-48-170
- Mfr. Part No.:
- MF60151V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£9.65
(exc. VAT)
£11.58
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 57 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £9.65 |
*price indicative
- RS Stock No.:
- 288-4908
- Distrelec Article No.:
- 301-48-170
- Mfr. Part No.:
- MF60151V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 60mm | |
| Width | 60mm | |
| Depth | 15mm | |
| Maximum Current | 68mA | |
| Air Flow | 38.7m³/h | |
| Dimensions | 60 x 60 x 15mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 60mm | ||
Width 60mm | ||
Depth 15mm | ||
Maximum Current 68mA | ||
Air Flow 38.7m³/h | ||
Dimensions 60 x 60 x 15mm | ||
- COO (Country of Origin):
- CN
The fan is a single phase, 4-poles brushless DC motor with precise Vapo bearing system and thermoplastic PBT frame. This fan offers reliable and efficient cooling performance. It operates at a rated voltage of 12VDC and has a rated current of 68mA, making it ideal for various applications requiring low power consumption. With a compact size of 60x60x15 mm, this fan can easily fit into tight spaces. It has a rated speed of 3900 RPM, providing a maximum air flow of 22.8 CFM and a static pressure of 0.14 Inch-H2O. With a life expectancy of 70,000 hours at 40°C, this fan ensures long-lasting performance. It is also UL, TUV, and CE certified for safety.
Single phase, 4-poles brushless DC motor
Precise Vapo bearing system for reliable performance
Thermoplastic PBT frame for durability
Compact size of 60x60x15 mm for easy installation in tight spaces
Low power consumption with a rated voltage of 12VDC and rated current of 68mA
Rated speed of 3900 RPM for efficient cooling
Maximum air flow of 22.8 CFM and static pressure of 0.14 Inch-H2O
Long life expectancy of 70,000 hours at 40°C
UL, TUV, and CE certified for safety
Precise Vapo bearing system for reliable performance
Thermoplastic PBT frame for durability
Compact size of 60x60x15 mm for easy installation in tight spaces
Low power consumption with a rated voltage of 12VDC and rated current of 68mA
Rated speed of 3900 RPM for efficient cooling
Maximum air flow of 22.8 CFM and static pressure of 0.14 Inch-H2O
Long life expectancy of 70,000 hours at 40°C
UL, TUV, and CE certified for safety
Related links
- Sunon Axial Fan dc Operation 85mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 2.09W 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 960mW 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 1.77W 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 2.22W IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 270mW IP20, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 1.54W 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.23W 50 x 50 x 15mm