Sunon Axial Fan, 24 V dc, dc Operation, 22.8cfm, 960mW, 40mA Max, 60 x 60 x 15mm

Discontinued
RS Stock No.:
288-4909
Distrelec Article No.:
301-48-172
Mfr. Part No.:
MF60152V2-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

dc

Height

60mm

Power Consumption

960mW

Width

60mm

Depth

15mm

Maximum Current

40mA

Dimensions

60 x 60 x 15mm

Air Flow

22.8cfm

COO (Country of Origin):
CN
The high-performance MagLev Motor Fan designed for various cooling applications. With its compact dimensions of 60X60X15 mm, this fan is perfect for space-constrained environments. It features a single phase, 4-poles brushless DC motor with a Vapo bearing system for quiet and efficient operation. The frame and fan blade are made of thermoplastic PBT of UL 94V-0, ensuring durability and safety. This fan operates at a rated voltage of 24 VDC with a low power consumption of 0.96 WATTS. It has a wide operating voltage range of 8-27.6 VDC and is capable of starting at just 8 VDC. With a rated speed of 3900 RPM and an air flow of 22.8 CFM, this fan provides effective cooling while generating minimal acoustic noise. It is built to withstand various environmental conditions with an operating temperature range of -10 to +70 deg. C. Additionally, it meets safety standards such as UL, CUR, TUV, and CE, ensuring its reliability and performance.

Compact dimensions of 60X60X15 mm
Single phase, 4-poles brushless DC motor
Vapo bearing system for quiet and efficient operation
Thermoplastic PBT frame and fan blade for durability and safety
Low power consumption of 0.96 WATTS
Wide operating voltage range of 8-27.6 VDC
Starts at just 8 VDC
Rated speed of 3900 RPM for effective cooling
Air flow of 22.8 CFM for efficient cooling
Minimal acoustic noise of 29.2 dB(A)
Operating temperature range of -10 to +70 deg. C
Meets safety standards such as UL, CUR, TUV, and CE

Related links